845-044-540-508

Heilind Number:EDA845-044-540-508
Manufacturer:EDAC
Manufacturer Number:845-044-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-508

Detailed Description

Enhance your electronic connections with this high-performance green Board to Board PCB Connector. With a 2-row configuration and 44 positions, it offers ample connectivity for your devices. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for optimal functionality, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your assembly process with this essential component.