845-044-540-512

Heilind Number:EDA845-044-540-512
Manufacturer:EDAC
Manufacturer Number:845-044-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The 44 positions, along with copper alloy contact material, ensure optimal conductivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety in any operating environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for enhanced performance and connectivity.