845-044-540-602

Heilind Number:EDA845-044-540-602
Manufacturer:EDAC
Manufacturer Number:845-044-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. With 44 positions and a single row design, it offers seamless integration for your electronic assemblies. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. Crafted with precision, the connectors feature Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide flexibility in layout design, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Trust in its quality and efficiency to power up your connections effortlessly.