845-044-540-604

Heilind Number:EDA845-044-540-604
Manufacturer:EDAC
Manufacturer Number:845-044-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 44 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides optimal conductivity. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various industries. Upgrade your connectivity solutions with this essential component.