845-044-540-607

Heilind Number:EDA845-044-540-607
Manufacturer:EDAC
Manufacturer Number:845-044-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-607

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row configuration with 44 positions, offering ample space for seamless data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it ensures durability and reliability in all applications. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Whether used in straight or angled orientations, its efficient performance remains unmatched. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your PCB connectivity with this essential component.