845-044-540-612

Heilind Number:EDA845-044-540-612
Manufacturer:EDAC
Manufacturer Number:845-044-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-612

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 44 positions ensure reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee longevity and stability in operation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a wide range of applications, this connector is a dependable choice for your connectivity needs.