845-044-540-802

Heilind Number:EDA845-044-540-802
Manufacturer:EDAC
Manufacturer Number:845-044-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-802

Detailed Description

Enhance your connectivity with this ultra-efficient Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 44 positions with a .1-inch pitch, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance even in challenging environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.