845-044-540-803

Heilind Number:EDA845-044-540-803
Manufacturer:EDAC
Manufacturer Number:845-044-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring two rows for efficient data transmission, its 44 positions ensure seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding conditions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.