845-044-540-804

Heilind Number:EDA845-044-540-804
Manufacturer:EDAC
Manufacturer Number:845-044-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-804

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for efficient performance, it features 44 positions in a dual-row layout, ensuring secure and stable connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless integration onto your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a reliable choice for your connectivity needs.