845-044-540-808

Heilind Number:EDA845-044-540-808
Manufacturer:EDAC
Manufacturer Number:845-044-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With 44 positions arranged in two rows, it allows for seamless data transfer. The .1-inch pitch and .2-inch row spacing offer easy installation on PCBs. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.