845-044-540-812

Heilind Number:EDA845-044-540-812
Manufacturer:EDAC
Manufacturer Number:845-044-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The dual-row design with 44 positions offers ample space for seamless connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every link. Designed for straight mount orientation, it's a perfect fit for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Explore its full potential in enhancing connectivity and performance in your projects.