845-044-541-101

Heilind Number:EDA845-044-541-101
Manufacturer:EDAC
Manufacturer Number:845-044-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-101

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 44 positions in a single row layout, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector for dependable and robust connectivity solutions.