845-044-541-103

Heilind Number:EDA845-044-541-103
Manufacturer:EDAC
Manufacturer Number:845-044-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-103

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board connections in electronic assemblies. Featuring a vibrant Green color, this connector boasts 44 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suited for various environments. Upgrade your PCB connections with this essential component.