845-044-541-104

Heilind Number:EDA845-044-541-104
Manufacturer:EDAC
Manufacturer Number:845-044-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 44 positions in a single row, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component for optimal performance and durability.