845-044-541-107

Heilind Number:EDA845-044-541-107
Manufacturer:EDAC
Manufacturer Number:845-044-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a single row configuration with 44 positions for optimal signal transmission. The connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper Alloy contacts offer reliable conductivity, while an amperage rating of 3A guarantees efficient power transfer. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for precise and space-saving mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup today with this essential component.