845-044-541-108

Heilind Number:EDA845-044-541-108
Manufacturer:EDAC
Manufacturer Number:845-044-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a single row layout and a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application, while the copper alloy contact material offers optimal conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of electronic devices. Its straight mount orientation and compact design make it ideal for space-limited installations. Trust in this connector for efficient and secure board-to-board connections in your projects.