845-044-541-112

Heilind Number:EDA845-044-541-112
Manufacturer:EDAC
Manufacturer Number:845-044-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-112

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, it features a single row with 44 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Copper Alloy contacts guarantee efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Its straight mount orientation facilitates easy installation, making it a must-have component in your arsenal of connectors. Elevate your electronics with this high-quality connector, essential for seamless board-to-board connections.