845-044-541-201

Heilind Number:EDA845-044-541-201
Manufacturer:EDAC
Manufacturer Number:845-044-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and stable connections. With two rows, each spaced at 0.2 inches, and a total of 44 copper alloy contacts, it facilitates efficient data transfer. The .1-inch pitch and straight mount orientation offer easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Ideal for various applications in the electronics industry, it guarantees optimal performance and durability. Elevate your connectivity solutions with this essential component.