845-044-541-202

Heilind Number:EDA845-044-541-202
Manufacturer:EDAC
Manufacturer Number:845-044-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-202

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions across two rows, ensuring optimal signal transmission. The copper alloy contact material guarantees reliable conductivity, while the green housing crafted from UL 94V-0 Diallyl Phthalate offers both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-performance component.