845-044-541-203

Heilind Number:EDA845-044-541-203
Manufacturer:EDAC
Manufacturer Number:845-044-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures both reliability and safety. With two rows and a total of 44 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential connector for optimal performance.