845-044-541-204

Heilind Number:EDA845-044-541-204
Manufacturer:EDAC
Manufacturer Number:845-044-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features two rows of 44 positions each, allowing for seamless data transfer across your circuit boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees long-lasting performance, even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential connector.