845-044-541-207

Heilind Number:EDA845-044-541-207
Manufacturer:EDAC
Manufacturer Number:845-044-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-207

Detailed Description

Enhance your electronic assemblies with this high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both robustness and visual appeal. With two rows and a total of 44 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for efficiency, it boasts a .1-inch pitch and .2-inch row spacing, facilitating seamless integration onto your PCBs. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Elevate your electronics projects with this essential component.