845-044-541-402

Heilind Number:EDA845-044-541-402
Manufacturer:EDAC
Manufacturer Number:845-044-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Crafted with precision and durability in mind, it features 44 positions in a single row, ensuring seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Its copper alloy contact material and 3 A amperage offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various applications. With an operating temperature range of -40 to 105 °C, this connector is built to perform in even the most demanding environments. Elevate your connectivity solutions with this essential component.