845-044-541-403

Heilind Number:EDA845-044-541-403
Manufacturer:EDAC
Manufacturer Number:845-044-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 44 positions in a single row configuration, it ensures efficient data transmission. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety in high-temperature environments (-40 to 105 °C). Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for home electronics or industrial applications, this connector is a versatile solution for your connectivity needs.