845-044-541-407

Heilind Number:EDA845-044-541-407
Manufacturer:EDAC
Manufacturer Number:845-044-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-407

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Featuring 44 positions in a single row, this connector ensures seamless data and power transmission on your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this Straight mount orientation connector, designed for optimal functionality and longevity.