845-044-541-412

Heilind Number:EDA845-044-541-412
Manufacturer:EDAC
Manufacturer Number:845-044-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-412

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are maintained. Each contact is made of high-quality Copper Alloy, optimizing conductivity. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse application needs. Upgrade your connectivity solutions with this essential component.