845-044-541-502

Heilind Number:EDA845-044-541-502
Manufacturer:EDAC
Manufacturer Number:845-044-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and 44 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and .1 inch pitch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for professional or personal use, it's the perfect choice for maximizing connectivity on your PCBs.