845-044-541-503

Heilind Number:EDA845-044-541-503
Manufacturer:EDAC
Manufacturer Number:845-044-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for reliability, it features a two-row configuration with 44 positions, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while meeting safety standards. Each contact is made from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenient installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its quality for seamless signal transfer.