845-044-541-504

Heilind Number:EDA845-044-541-504
Manufacturer:EDAC
Manufacturer Number:845-044-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 44 positions, this straight-mount connector ensures secure and efficient connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component for your electronic projects.