845-044-541-507

Heilind Number:EDA845-044-541-507
Manufacturer:EDAC
Manufacturer Number:845-044-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 44 positions allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have component for your projects. Elevate your PCB assembly with this essential connector, meeting the highest standards of quality and performance.