845-044-541-508

Heilind Number:EDA845-044-541-508
Manufacturer:EDAC
Manufacturer Number:845-044-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-508

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed with durability in mind, it features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the harshest environments. The 44 gold-plated contacts, crafted from copper alloy, guarantee optimal conductivity and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and dual rows make installation a breeze, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity with this essential component.