845-044-541-512

Heilind Number:EDA845-044-541-512
Manufacturer:EDAC
Manufacturer Number:845-044-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 44 positions each, ensuring reliable and efficient transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, offers unparalleled durability and safety. With copper alloy contact material, you can count on superior conductivity. Whether for industrial or commercial use, this connector is the perfect choice. Trust in its straight mount orientation and wide operating temperature range of -40 to 105°C for versatility in various applications. Elevate your connectivity solutions with this essential component.