845-044-541-602

Heilind Number:EDA845-044-541-602
Manufacturer:EDAC
Manufacturer Number:845-044-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-602

Detailed Description

Elevate your PCB connection setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions on a single row with a compact .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for demanding applications, this connector is a must-have for any electronic setup.