845-044-541-604

Heilind Number:EDA845-044-541-604
Manufacturer:EDAC
Manufacturer Number:845-044-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 44 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation facilitates easy installation and maintenance. Ideal for green-colored PCB assemblies, this connector is a reliable solution for your connectivity needs.