845-044-541-608

Heilind Number:EDA845-044-541-608
Manufacturer:EDAC
Manufacturer Number:845-044-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Constructed with copper alloy contacts, it guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is simple and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.