845-044-541-802

Heilind Number:EDA845-044-541-802
Manufacturer:EDAC
Manufacturer Number:845-044-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 44 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees seamless and efficient data transmission. Its straight mount orientation and an operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your device's performance with this essential component.