845-044-541-803

Heilind Number:EDA845-044-541-803
Manufacturer:EDAC
Manufacturer Number:845-044-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-803

Detailed Description

Enhance connectivity on your PCB with our high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, this connector features 44 positions with a pitch of .1 inches, ensuring seamless integration. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material and two-row configuration further enhance its conductivity and versatility. Perfect for industrial applications, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.