845-044-541-807

Heilind Number:EDA845-044-541-807
Manufacturer:EDAC
Manufacturer Number:845-044-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, its green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With two rows and a total of 44 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment. Its straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.