845-044-541-808

Heilind Number:EDA845-044-541-808
Manufacturer:EDAC
Manufacturer Number:845-044-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precision in connecting various components on your PCB. With 44 positions and straight mount orientation, it ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Upgrade your PCB design with this essential component that ensures seamless and secure connections.