845-044-541-812

Heilind Number:EDA845-044-541-812
Manufacturer:EDAC
Manufacturer Number:845-044-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-812

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and reliable connections. With two rows of 44 positions each, it offers ample room for seamless integration. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for compact PCB layouts. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.