845-044-542-101

Heilind Number:EDA845-044-542-101
Manufacturer:EDAC
Manufacturer Number:845-044-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row for efficient data transfer. Crafted with precision, its copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a versatile choice for your electronic projects. Upgrade to this green-colored connector and experience enhanced performance and connectivity like never before.