845-044-542-104

Heilind Number:EDA845-044-542-104
Manufacturer:EDAC
Manufacturer Number:845-044-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable and long-lasting performance. With a low 3A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in our connector to deliver exceptional connectivity in every project.