845-044-542-108

Heilind Number:EDA845-044-542-108
Manufacturer:EDAC
Manufacturer Number:845-044-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-108

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 44 positions, ensuring efficient and reliable signal transmission. The green-colored housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Each contact is crafted from copper alloy, delivering optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure PCB-to-PCB connectivity. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.