845-044-542-201

Heilind Number:EDA845-044-542-201
Manufacturer:EDAC
Manufacturer Number:845-044-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 44 positions, offering ample connectivity for your PCB needs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and signal integrity. The copper alloy contact material delivers optimal conductivity, while the straight mount orientation simplifies installation. Elevate your projects with this essential component, ideal for a wide range of applications in the tech industry.