845-044-542-207

Heilind Number:EDA845-044-542-207
Manufacturer:EDAC
Manufacturer Number:845-044-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 44 positions spread across two rows, it offers ample room for secure connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With a straight mount orientation, installation is quick and straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications in the realm of electronics. Trust in this connector for efficient and consistent performance in your projects.