845-044-542-212

Heilind Number:EDA845-044-542-212
Manufacturer:EDAC
Manufacturer Number:845-044-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The 44-position connector offers ample connectivity options, with 2 rows and a pitch of .1 inches for efficient circuitry. Crafted with precision, the contacts are made of Copper Alloy for excellent conductivity. With a straight mount orientation, it guarantees a secure and stable connection. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assemblies with this essential connector for seamless data transmission.