845-044-542-412

Heilind Number:EDA845-044-542-412
Manufacturer:EDAC
Manufacturer Number:845-044-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-412

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions and a single row for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting performance even in harsh environments. With a contact material of Copper Alloy, you can count on reliable conductivity. The connector offers a pitch of .1 inches and a row spacing of .2 inches, allowing for easy installation. Its straight mount orientation adds convenience to your setup process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.