845-044-542-502

Heilind Number:EDA845-044-542-502
Manufacturer:EDAC
Manufacturer Number:845-044-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring efficient signal transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing excellent protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential connector.