845-044-542-512

Heilind Number:EDA845-044-542-512
Manufacturer:EDAC
Manufacturer Number:845-044-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-512

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With 44 positions spread across two rows and a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is engineered to deliver consistent performance in diverse environments. Elevate your PCB assembly with this essential connectivity solution.