845-044-542-603

Heilind Number:EDA845-044-542-603
Manufacturer:EDAC
Manufacturer Number:845-044-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a total of 44 positions in a single row, this connector ensures seamless communication between circuit boards. The housing is constructed from UL 94V-0 Diallyl Phthalate for reliable durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this connector for efficient and secure connections in your PCB assemblies.